TE Connectivity 1768042-4

Cable Marker Pre-Printed Snap-On S" Legend Polyoxymethylene Yellow Box"
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1768042-4.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet17 pages7 years ago
Technical Drawing3 pages9 years ago
Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1768042-4 provided by its distributors.

Cable Marker Pre-Printed Snap-On S" Legend Polyoxymethylene Yellow Box"
TE Connectivity STD02Y-S Wire Labels & Markers Durable Self-Adhesive
Labels and Industrial Warning Signs
WIRE LABELS - MARKERS STD02Y-S;
Special Order: STD02Y-S Compatible Cable Diameter Range: 1.4 – 1.8 mm Compatible Cable Diameter Range: .055 – .071 in Primary Product Color: Yellow Marker Style: Snap-On Marker Size: STD 02 Std Snap-On Marker | 1.4 – 1.8 mm .055 – .071" Yellow Snap-On | Part Number: 1768042-4 | Internal Number: 1768042-4 | Alias Number: D61899-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD02Y-S