Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1766436-1

Conn Card Edge SKT 12Power/18Signal POS Press Fit ST Thru-Hole Box
$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1766436-1.

JRH Electronics

Datasheet5 pages2 years ago

Electro Sonic

Factory Futures

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1766436-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1651929-1
Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box/Carton
TE Connectivity1651826-1
Conn Card Edge F 12Power/18Signal POS Solder ST Panel Mount Tray
TE Connectivity5530843-2
Card Edge Conn, Dual Side, 30Pos, Th; |Te Connectivity Amp 5530843-2
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-201
Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-202
TE Connectivity5530843-7
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5650712-1
Conn Card Edge SKT 30 POS 1.27mm Solder ST Thru-Hole Box
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1766436-1 provided by its distributors.

Conn Card Edge SKT 12Power/18Signal POS Press Fit ST Thru-Hole Box
CARD EDGE CONN, DUAL SIDE, 12P+18S, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:12 (Power), 18 (Signal) Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Stra
CARD EDGE CONNECTOR, RECEPTACLE, 30POS;; CARD EDGE CONNECTOR, RECEPTACLE, 30POS; Connector Type:Card Edge; Series:Mini CROWN EDGE; Pitch Spacing:2.5mm; No. of Contacts:30; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
283-0172-04003=TA CONN,SKT Connector System: Board-to-Board Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Contact Current Rating (Max): 25 A Circuit Application: Power & Signal Board-to-Board 2.5 mm .098" 25 A | Card Edge Power Connector | Part Number: 1766436-1 | Internal Number: 1766436-1 | Alias Number: 283-0172-04003 | TE Connectivity | MINI CROWN EDGE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1766436-1 .
  • 283-0172-04003