Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1651929-1

Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box/Carton
$ 9.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1651929-1.

Electro Sonic

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.13%

CAD Models

Download TE Connectivity / AMP 1651929-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1651826-1
Conn Card Edge F 12Power/18Signal POS Solder ST Panel Mount Tray
TE Connectivity1766436-1
Conn Card Edge SKT 12Power/18Signal POS Press Fit ST Thru-Hole Box
TE Connectivity5530843-2
Card Edge Conn, Dual Side, 30Pos, Th; |Te Connectivity Amp 5530843-2
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-201
Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-202

Descriptions

Descriptions of TE Connectivity / AMP 1651929-1 provided by its distributors.

Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box/Carton
CARD EDGE CONN, DUAL SIDE, 30 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:30 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminat
CARD EDGE CONNECTOR, RECEPTACLE, 30POS; Connector Type:Card Edge; Series:Mini CROWN EDGE; Row Pitch:-; Pitch Spacing:2.5mm; No. of Contacts:30; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2
283-0172-02303=TA CONN,SKT Connector System: Board-to-Board Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Contact Current Rating (Max): 25 A Circuit Application: Power & Signal Board-to-Board 2.5 mm .098" 25 A | Card Edge Power Connector | Part Number: 1651929-1 | Internal Number: 1651929-1 | Alias Number: 283-0172-02303 | TE Connectivity | MINI CROWN EDGE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1651929-1 .
  • 283-0172-02303
  • 283-0172-02303.