EDAC 345-030-520-201

Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-201
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-030-520-201.

IHS

Datasheet3 pages6 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download EDAC 345-030-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5530843-7
60 Pos Card Edge Conn, 2.54mm Pitch, Straight, Solder, 3A, 400V
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Card Edge Connector SKT 30 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-5530841-8
Conn Power Card Edge 30 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP530841-2
Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 345-030-520-201 provided by its distributors.

Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-201
Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
Gender = Socket / Contacts = 30 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics