TE Connectivity 1761608-6

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 3.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761608-6.

IHS

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

Farnell

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+7.07%

CAD Models

Download TE Connectivity 1761608-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1761606-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW Series
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW

Descriptions

Descriptions of TE Connectivity 1761608-6 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
16pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm 27.94mm*9.19mm
AMP-LATCH SERIES,2.54MM PITCH 16 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM
AMP-LATCH 16 Position Dual Row Through-Hole Straight Pin Header
CONN HEADER LOPRO STR .100 16POS
IDC LOW PRO HDR 16P VERT SHT LAT BLK
IC,1761608-6,IDC LOW PRO HDR 1 6P VERT SHT L <CA
Pin and Pinless Headers (AMP-LATCH)
1761608-6, TE CONNECTIVITY/AMP BRAND
Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMP-LATCH Series; Connector Shroud:Shrouded RoHS Compliant: Yes
IDC LOW PRO HDR 16P VERT SHT LAT BLK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1761608-6 | Internal Number: 1761608-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761608-6.