
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1743059-2-ND | 883 | 1 | Bag | ||||||||
| TTI | 1743059-2 | 1,280 | 160 | 8h | ||||||||
| Heilind Asia | 1743059-2 | 0 | 22h | |||||||||
| Heilind Americas | 1743059-2 | 0 | 2h | |||||||||
| Interstate Connecting Components | 1743059-2 | 0 | 1h |
Download datasheets and manufacturer documentation for TE Connectivity 1743059-2.
Download TE Connectivity 1743059-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1743059-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1743059-2.