
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1742971-3 | 20,000 | 10K | |||||||||
| Onlinecomponents.com | 1742971-3 | 20,000 | 10K | Bulk | ||||||||
| TME | 17429713-TEC | 10,000 | 10K | 7h | ||||||||
| Powell Electronics | 1742971-3 | 13,200 | 10K | 10h | ||||||||
| Verical | 1742971-3 | 20,000 | 10K |
Download datasheets and manufacturer documentation for TE Connectivity 1742971-3.
Download TE Connectivity 1742971-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1742971-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1742971-3.