Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174257-2

Conn Housing PL 4 POS 5.6mm Crimp ST Cable Mount Automotive Bag
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174257-2.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+7.40%

CAD Models

Download TE Connectivity 174257-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBrazil
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity174259-2
CONN RCPT HSG 4POS DBL LOCK BLK / 4 Rectangular Connectors - Housings Receptacle Black
TE Connectivity2-1418390-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 4 Ways
TE Connectivity / AMP936293-2
Locking Ramp Receptacle 2-4Pin Tab Crimp Black Wire Mount Free Hanging TH 18mm × 23.1mm × 24.9mm
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
SamtecIPBD-02-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 4 Positions, 4.19 mm
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 174257-2 provided by its distributors.

Conn Housing PL 4 POS 5.6mm Crimp ST Cable Mount Automotive Bag
Automotive Connectors; 174257-2; TE CONNECTIVITY; Black; 4; Yes; 27.6 mm
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
pitch- Operating temperature range: From -30 ° C to +105 ° C.ApplicationsTypically, this product is used in wiring sensors inside engine hoods and used in
HOUSING, RECEPTACLE, ECONOSEAL, 4WAY; Product Range: Econoseal J Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: Econoseal Mark II+ Contacts, Double Lock Plates; SVHC: No SVHC (15-Jan-2018)
Lockable = Yes / Pitch mm = 4.8 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 4 / Housing Colour = Black / A mm = 29.3 / Series = Econoseal / B mm = 27.6 / Rows = 2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / Flammability Rating = UL 94V-2 / Packaging = Bulk
ECONOSEAL-J MK-2 PLUG ASSY 4P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Econoseal & Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 174257-2 | Internal Number: 174257-2 | Alias Number: 0-0174257-2 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty