Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1418390-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 4 Ways
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1418390-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-24.40%

CAD Models

Download TE Connectivity 2-1418390-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-1418390-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 4 Ways
TE Connectivity4-1418390-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 4 Ways
TE Connectivity184346-1
2 5mm 4pin wire mounting,free hanging,Through hole mounting 19.6mm*29.49mm*36.5mm
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA

Descriptions

Descriptions of TE Connectivity 2-1418390-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 4 Ways
5 sizes and 2 TO 18 bits to choose from。。They can be used AMP MCP 6.3/4.8K、2.8 and 1.5K No. terminal,and can load up to 40 Ampere of current。
AUTOMOTIVE CONN HOUSING, RCPT, 4POS; Product Range:HDSCS Series; Gender:Receptacle; No. of Positions:4Ways; For Use With:AMP HDSCS Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass F
4 POS AMP MCP 2.8 REC HSG Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Heavy Duty Sealed Connector Series Housing | 48 V Housing for Female Terminals | Part Number: 2-1418390-1 | Internal Number: 2-1418390-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1418390-1.