Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-968699-1

TE Connectivity Micro Quadlock System Automotive Connector Housing Male Plug 2 Pos Wire Mount
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-968699-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Burklin Elektronik

HQonline

TE Connectivity

Newark

Inventory History

3 month trend:
-22.93%

CAD Models

Download TE Connectivity 1-968699-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
KK® 254 Solid Header, Vertical, 2 Circuits, without Kinked PC Tails
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
TE Connectivity104503-1
CONN HDR HSG 2POS 2.54MM / 2 Rectangular Connectors - Housings Header Black 0.100" (2.54mm)
TE Connectivity174057-2
TE Connectivity 174057-2 Automotive Connector Female Shrouded 1X02P
TE Connectivity174056-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)

Descriptions

Descriptions of TE Connectivity 1-968699-1 provided by its distributors.

TE Connectivity Micro Quadlock System Automotive Connector Housing Male Plug 2 Pos Wire Mount
CONN PLUG HSG 2POS 2.54MM / 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
HOUSING, RCPT, MALE TERMINAL; Product Range: -; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: Wire-To-Wire Male Terminals; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled Bo
2POS MQS TAB COD A Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Male Terminals Wire-to-Wire .64 mm | Part Number: 1-968699-1 | Internal Number: 1-968699-1 | TE Connectivity | MQS
Lockable = Yes / Pitch mm = 2.54 / Polarised = No / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 2 / Housing Colour = Black / A mm = 8.2 / Series = MQS / B mm = 10.2 / Rows = 1 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / Keying Option = A / Flammability Rating = UL 94HB / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19686991