Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734839-7

Fpc Conn. 0.5MM Pitch T/c, 7P, Fpc Connectors | Te Connectivity 1734839-7
$ 0.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734839-7.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity 1734839-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity1734592-5
FPC CONN. 0.5MM PITCH B/C, 5P, FPC Connectors | TE Connectivity 1734592-5
TE Connectivity1734839-6
FFC/FPC Connector, RECEPTACLE, 6WAY, 1RO; 1ROW; Pitch Spacing:0.5mm; No. of Contacts:6Contacts;
TE Connectivity1734592-9
Ffc & Fpc Connectors Fpc Conn. 0.5Mm Pitch B/C 9P |Amp Te Connectivity 1734592-9
TE Connectivity1734592-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
TE Connectivity1734839-5
Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-5

Descriptions

Descriptions of TE Connectivity 1734839-7 provided by its distributors.

FPC CONN. 0.5MM PITCH T/C, 7P, FPC Connectors | TE Connectivity 1734839-7
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Natural Insulator
FPC CONNECTOR, RECEPTACLE 7 POSITION 0.5PITCH
Solder pad 500μm 7pin Natural color 2.05mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount
FPC (Flexible Printed Circuit) Connectors
FPC CONN. 0.5MM PITCH T/C, 7P; Pitch Spacing:0.5mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734839-7 .