Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734839-5

Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-5
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734839-5.

Newark

Datasheet5 pages2 years ago
Datasheet3 pages19 years ago
Datasheet3 pages20 years ago

Master Electronics

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

CAD Models

Download TE Connectivity 1734839-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734592-5
FPC CONN. 0.5MM PITCH B/C, 5P, FPC Connectors | TE Connectivity 1734592-5
TE Connectivity1734592-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
TE Connectivity1734839-6
FFC/FPC Connector, RECEPTACLE, 6WAY, 1RO; 1ROW; Pitch Spacing:0.5mm; No. of Contacts:6Contacts;
TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
Amphenol Communications Solutions59453-062110EDHLF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 1734839-5 provided by its distributors.

Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-5
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Drawer Type -20℃~+85℃ 5P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Fpc Connector, Receptacle 5 Position 0.5Pitch; Pitch Spacing:0.5Mm; No. Of Contacts:5Contacts; Gender:Receptacle; Product Range:Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 1734839-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty