TE Connectivity 1734592-6

FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734592-6.

IHS

Datasheet5 pages2 years ago

Master Electronics

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-92.00%

CAD Models

Download TE Connectivity 1734592-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734839-6
FFC/FPC Connector, RECEPTACLE, 6WAY, 1RO; 1ROW; Pitch Spacing:0.5mm; No. of Contacts:6Contacts;
TE Connectivity1734592-5
CONN, FFC/FPC, 5POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted
TE Connectivity1734839-7
FPC CONN. 0.5MM PITCH T/C, 7P, FPC Connectors | TE Connectivity 1734839-7
TE Connectivity1734839-5
Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-5
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity1734839-8
CONN, FFC/FPC, 8POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 1734592-6 provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
Connector, 6 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734592-6
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Tape
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC Connector Pad, 6-Pin, Natural Color, 500μm Pitch, 2.05mm Width, 500mA, Gold Plated, Bottom Mount, SMD, P=0.5mm, 8.43mm L × 5.1mm H
Drawer Type -40℃~+85℃ 6P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FPC, R/A, 6POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount Right Angle; Contact Position: Bottom; No. of Rows: 1 Row 17R493

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty