Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734742-6

FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734742-6.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-16.19%

CAD Models

Download TE Connectivity 1734742-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-07-31
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
TE Connectivity1734839-6
FFC/FPC Connector, RECEPTACLE, 6WAY, 1RO; 1ROW; Pitch Spacing:0.5mm; No. of Contacts:6Contacts;
Amphenol Communications SolutionsSFV6R-2STE1HLF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
TE Connectivity1734592-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom

Descriptions

Descriptions of TE Connectivity 1734742-6 provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
Conn FPC Connector SKT 6 POS 0.5mm Solder ST SMD T/R
CONN FFC FPC VERT 6POS 0.5MM SMD / 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
FPC CONNECTOR, RECEPTACLE 6POS 0.5PITCH;; FPC CONNECTOR, RECEPTACLE 6POS 0.5PITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:6; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734742-6 .
  • 1734742-6.