TE Connectivity 1734351-1

Connector, Plug, D-sub, 9 Position, 8.08 Mm, Right Angle, With Screwlocks
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734351-1.

element14 APAC

Datasheet37 pages14 years ago

TE Connectivity

IHS

Farnell

Electro Sonic

CAD Models

Download TE Connectivity 1734351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-10
LTD Date2013-07-30

Descriptions

Descriptions of TE Connectivity 1734351-1 provided by its distributors.

CONNECTOR, PLUG, D-SUB, 9 POSITION, 8.08 MM, RIGHT ANGLE, WITH SCREWLOCKS
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG
CONNECTOR, D SUB, PLUG, THT, R/A, 9WAY
CONN D-SUB PLUG R/A 9POS GOLD/FL
D-SUB 8.08mm, PLUG,R/A,9POS,G/
CONN D-SUB PLUG 9POS R/A SOLDER
Standard Board Mount Connectors
CONNECTOR, D SUB, PLUG, THT, R/A, 9WAY; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:-; Connector Body Material:Metal Body; Contact Material:-; Contact Plati

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734351-1.