TE Connectivity 1734248-8

Connector, 8 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-8
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734248-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-19.01%

CAD Models

Download TE Connectivity 1734248-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity1734248-9
Conn FPC Connector SKT 9 POS 1mm Solder ST SMD T/R
TE Connectivity1734248-7
Ffc/Fpc Connector, 7 Contact(S), 1 Row(S; |Te Connectivity Amp 1734248-7
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity84982-7
Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP84982-9
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp

Descriptions

Descriptions of TE Connectivity 1734248-8 provided by its distributors.

Connector, 8 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-8
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
1.0 FPC, ZIF V/T, SMT, 8P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 1734248-8 | Internal Number: 1734248-8 | .039" | TE Connectivity | FPC
CONNECTOR, FFC / FPC, 1.0MM, 8WAY; Series:-; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:8; No. of Rows:2; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Contact Position:(Not Available); Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty