TE Connectivity 1734248-7

Ffc/Fpc Connector, 7 Contact(S), 1 Row(S; |Te Connectivity Amp 1734248-7
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734248-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.77%

CAD Models

Download TE Connectivity 1734248-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734248-9
Conn FPC Connector SKT 9 POS 1mm Solder ST SMD T/R
TE Connectivity1734248-8
Connector, 8 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-8
TE Connectivity84982-7
Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
TE Connectivity / AMP84982-9
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp

Descriptions

Descriptions of TE Connectivity 1734248-7 provided by its distributors.

Ffc/Fpc Connector, 7 Contact(S), 1 Row(S; |Te Connectivity Amp 1734248-7
Conn FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
FPC CONNECTOR, RECEPTACLE 7POS 1MMPITCH;; FPC CONNECTOR, RECEPTACLE 7POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:7; No. of Rows:2; Contact Plating:Gold; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
1.0 FPC, ZIF V/T, SMT, 7P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 1734248-7 | Internal Number: 1734248-7 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty