Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501939-0400

Conn Housing RCP 4 POS 1mmCrimp STCable Mount White Pico-Clasp™ Bag
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501939-0400.

IHS

Datasheet2 pages6 years ago

Farnell

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.69%

CAD Models

Download Molex 501939-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 501939-0400 provided by its distributors.

Conn Housing RCP 4 POS 1mmCrimp STCable Mount White Pico-Clasp™ Bag
Rectangular Connector Housings; 5019390400; MOLEX; 1; 4; 4; Yes
1.00mm (.039") Pitch Pico-Clasp Wire-to-Board Housing, Positive Lock, 4 Circuits
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Receptacle
PICO-CLASP SERIES 1MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 501939
1mm 1x4P 4 1 P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR, HOUSING, RECEPTACLE, 4 POSITION, 1ROW
Conn Housing RCP 4 POS 1mm Crimp ST Bag
Avnet Japan
Latch Holder Receptacle 4-Pin Female Socket Crimp White Wire Mount Free Hanging TH 5.7mm × 4.5mm × 4.5mm
Headers & Wire Housings PICOCLASP 1.00MM REC 1X04P
1.0 W/B 1-Row Rec Hsg Positive Lock 4Ckt
CONNECTOR, HOUSING, RCPT, 4POS, 1ROW; Connector Type:Wire to Board; Series:Pico-Clasp; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:(Not Available) ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019-39-0400
  • 501939-0400.
  • 5019390400