Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172211-4

Tyco Electronics Connector housing, 4road, 2.5mmPitch, 1line
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172211-4.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.86%

CAD Models

Download TE Connectivity 172211-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1969442-4
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 4 Circuits, Natural
TE Connectivity2110992-4
Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
TE Connectivity171822-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 172211-4 provided by its distributors.

Tyco Electronics Connector housing, 4road, 2.5mmPitch, 1line
HOUSING, CAP, 4 POSITION, 2.50 MM, CRIMP TERMINATION | TE Connectivity 172211-4
EI Series 4 Position Wire to Wire Free Hanging Crimp Plug Housing Connector
Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount
2.5mm 1x4P 4 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Plug housing, 4 pole, pitch 2.5 mm, straight, natural, 172211-4
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
EIS CAP HSG FREE HANG 4P NATUTURAL
4 Pos Female Header, 2.5mm Pitch, 2A, 350V, UL94 V-0
WIRE-BOARD Connector, RECEPTACLE, 4 POSI; WIRE-BOARD Connector, RECEPTACLE, 4 POSITION, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:E1 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:
EIS CAP HSG FREE HANG 4P NATUTURAL Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Cap Housing With Locking | Standard Rectangular Connector | Part Number: 172211-4 | Internal Number: 172211-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172211-4 .
  • 172211-4.