Molex 51163-0400

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 4 Circuits, Natural
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51163-0400.

Upverter

Datasheet1 page4 years ago
Technical Drawing4 pages4 years ago

IHS

Sager Electronics

HQonline

Molex

Inventory History

3 month trend:
+13.65%

CAD Models

Download Molex 51163-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Wire-To-Board Connector, 51111 Series, Crimp, Receptacle, 4, 2.5 Mm |Molex 51111-0410
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity1969442-4
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
TE Connectivity2110992-4
Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
TE Connectivity172211-4
Tyco Electronics Connector housing, 4road, 2.5mmPitch, 1line

Descriptions

Descriptions of Molex 51163-0400 provided by its distributors.

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 4 Circuits, Natural
Latch Lock,Receptacle 1 4pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 11.3mm*7.493mm*7.5mm
CONN HOUSING, RCPT, 4POS, 2.5MM, NATURAL; Product Range:Mini-Lock 51163 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:2.5mm; For Use With:Molex 50351, 50752, 51164 Series Contacts; SVHC:No SVHC (07-Jul

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511630400
  • 51163-0400.
  • 511630400