
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 172189-1 | 29,380 | 1K | |||||||||
| Onlinecomponents.com | 172189-1 | 29,380 | 1K | Bulk | ||||||||
| Verical | 172189-1 | 13,000 | 1K | |||||||||
| TME | 1721891-TEC | 10,000 | 2K | 11h | ||||||||
| Zoro | G316218325 | 1,000 | 1d |
Download TE Connectivity 172189-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 172189-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: