TE Connectivity 1718350-3

Connector Accessory, 0.055in Min Cable Dia, 0.075in Max Cable Dia
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718350-3.

element14 APAC

Datasheet5 pages3 years ago

Electro Sonic

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1718350-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-02-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1718350-3 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.075in Max Cable Dia
AUTOMOTIVE TERMINAL, MATING TAB WIDTH 1.2MM, TAB THICKNESS .6MM, 20-18AWG, MCON
Contact PIN Press-Fit Straight Though Hole Copper-Nickel-Silicon Reel
TE Connectivity , , MCON Interconnection System, , 1
Automotive Connectors; 1718350-3; TE CONNECTIVITY
Tab Contact Silver 18-20 AWG Crimp Stamped
MCON 1.2 CB TAB STC AG Terminal Type: Tab Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.2 mm .047" .024" | TE Connectivity
Automotive Contact, Tab, Crimp, 20-18Awg; Product Range:Mcon 1.2Mm Series; Contact Gender:Tab; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:20Awg; Contact Material:Bronze; Contact Plating:Silver Rohs Compliant: Yes |Amp Te Connectivity 1718350-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty