TE Connectivity 1718295-1

Cover, 62Pos, Pbt Gf, Black Rohs Compliant: Yes |Amp Te Connectivity 1718295-1
$ 4.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718295-1.

TE Connectivity

Datasheet30 pages1 year ago

IHS

ODG (Origin Data Global)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1718295-1 provided by its distributors.

Cover, 62Pos, Pbt Gf, Black Rohs Compliant: Yes |Amp Te Connectivity 1718295-1
Connector Accessories Cover Straight Black Automotive Box
COVER FOR 62 POS TAB HEADER ASSY
LEAVYSEAL , 90¡ã , IP6K9K , LEAVYSEAL
1718295-1, TE CONNECTIVITY/AMP BRAND
COVER FOR 62 POS TAB HEADER ASSY Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover Primary Product Material: PBT GF Strain Relief: Without Operating Temperature (Max): 70 °C 100 °C 110 °C 90 °C 75 °C 80 °C 105 °C 120 °C 85 °C 65 °C Black Cover | Leavyseal Connector Backshell | Part Number: 1718295-1 | Internal Number: 1718295-1 | PBT GF | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty