TE Connectivity 1718230-4

Automotive Connectors 15Mm Pin Hsg 5-7 Pos Assy |Te Connectivity Amp 1718230-4
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718230-4.

RS (Formerly Allied Electronics)

Technical Drawing1 page14 years ago

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+2.44%

CAD Models

Download TE Connectivity 1718230-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1718230-4 provided by its distributors.

Automotive Connectors 15Mm Pin Hsg 5-7 Pos Assy |Te Connectivity Amp 1718230-4
Conn Circular M 7 POS Crimp ST Cable Mount Box/Carton
Circular Connector, 4 Contact(s), Male
INDUSTRIAL CIRCULAR CONNECTORS;
DIN 2-7 , 2.5 mm£¨ 40 £© 1.5 mm£¨ 30
CONN RCPT HSNG MALE 4POS PNL MNT
1,5MM PIN HSG 5-7 POS ASSY Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Circular Din Housing | 12 V 4 | Part Number: 1718230-4 | Internal Number: 1718230-4 | 1.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty