TE Connectivity 171822-2

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171822-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+13.01%

CAD Models

Download TE Connectivity 171822-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Housing RCP 2 POS 2.5mmCrimp STCable Mount Ivory Mini-SPOX Bag
2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
TE Connectivity2110992-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of TE Connectivity 171822-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, AMP EI, Socket, 2 Ways, 2.5 mm, AMP EI Series Contacts
RECEPTACLE HOUSING; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:Crimp; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:(Not Available); Contact Material:(Not Available)
Connector, Receptacle, 2 Position, 1Row, 2.5Mm; Product Range:amp Ei Series; Gender:socket; No. Of Positions:2Positions; Pitch Spacing:2.5Mm; For Use With:amp Ei Series Contacts; Contact Termination:crimp; No. Of Contacts:2Contacts Rohs Compliant: Yes
EIS REC. HSG 2P-NATURAL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking | Standard Rectangular Connector | Part Number: 171822-2 | Internal Number: 171822-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171822-2.