Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 171662-1

Connector Accessory, 0.078in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171662-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-25.38%

CAD Models

Download TE Connectivity 171662-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.367
$ 0.367
Stock
1,862,458
589,522
589,522
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
-
-
Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
TE Connectivity350550-3
Connector, Soft Shell; Socket; Universal MATE-N-LOK; 19 A; 600 VAC; 20-14 AWG
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity1586317-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 171662-1 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
TE Connectivity Automotive connector terminals, EconoSeal J Mark IIseries, 1contacts
Automotive Connector Contact, Econoseal J, Socket, Crimp, 16 AWG, 20 AWG
ECONOSEAL J SERIES MARK II (+) SERIESCONTACT FOR USE WITH CONN PLUG HOUSING
Conn Contact RCP 1 POS Crimp ST Cable Mount 1Terminal 1Port Strip
Automotive Connectors E-J Mk-2 070 Rec Con Reel Of 6000
Crimp Termination 16-20 AWG Receptacle
TE Connectivity 171662-1 自動車用コネクタ端子
RS APAC
CONTACT, CRIMP, RECEPTACLE, 20-16AWG;
CONN SOCKET 16-20AWG CRIMP TIN
E-J MK-2 070 REC CONT Terminal & Splice Type: Receptacle Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1.8 mm .071" .025" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1716621