Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 171638-1

Contact, Mini Universal MATE-N-LOK Series, Pin, Crimp, 16 AWG, Tin Plated Contacts
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171638-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Burklin Elektronik

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+1.08%

CAD Models

Download TE Connectivity 171638-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity61118-1
AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5,000 Units per Reel)
Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity170360-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 171638-1 provided by its distributors.

Contact, Mini Universal MATE-N-LOK Series, Pin, Crimp, 16 AWG, Tin Plated Contacts
Pin contact, 0.5-1.3 mm², AWG 20-16, crimp connection, tin-plated, 171638-1
TE Connectivity 171638-1 Pin & Socket Connector Male Unshrouded 20-16 AWG
CONN PIN 16-20AWG CRIMP TIN / Pin Contact Tin 16-20 AWG Crimp Stamped
TE Connectivity Tinned crimping terminal Male terminal, Mini-Universal MATE-N-LOKseries, maximum1.3mm², min0.5mm²
Rectangular Connector Contacts; 171638-1; TE CONNECTIVITY; Tin
Conn Contact PIN 1 POS Crimp ST Cable Mount Loose Piece
.163 Centerline 600 V 9.5 A max.
Contact; |Te Connectivity Amp 171638-1.
Electrical Connector Cylindrical
CONTACT, PIN, 20-16AWG, CRIMP; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Mini-Unive
MINI U-M-N-L PIN CONT. L.P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 20 – 16 AWG | Connector Contact | Part Number: 171638-1 | Internal Number: 171638-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171638-1.