Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170429-1

TE Connectivity Automotive connector terminals, EIseries, Male plug
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170429-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-1.76%

CAD Models

Download TE Connectivity 170429-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity61116-1
Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel
CLIK-Mate and IllumiMate 1.25mm Pitch Crimp Terminal, Male, Tin Plating, 28-26 AWG, Reel
TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm² Min 0.5mm²
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 170429-1 provided by its distributors.

TE Connectivity Automotive connector terminals, EIseries, Male plug
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
CONTACT, PIN, 26-20AWG, CRIMP; Series:-;; CONTACT, PIN, 26-20AWG, CRIMP; Series:-; For Use With:EI Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG
EIS REC CONT 26-20 AWG BR TN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 26 AWG Wire Size: .518 – 1.31 mm² Tin (Sn) Pin Pre-Tin 20 – 26 AWG | Connector Contact | Part Number: 170429-1 | Internal Number: 170429-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170429-1 .
  • 170429-1.