TE Connectivity 170311-1

RoHS Compliant 1997 Non-Gendered Straight Connector Contact 24AWG 105C 7A 30V
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170311-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+98.07%

CAD Models

Download TE Connectivity 170311-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-12-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 170311-1 provided by its distributors.

RoHS Compliant 1997 Non-Gendered Straight Connector Contact 24AWG 105C 7A 30V
LOW POWER DRAWER PCB CONN CONTACT, MALE TO FEMALE, CRIMP, GOLD OVER NICKEL PLATING
Power to the Board CONTACT DRAWER CONN CONTACT 20-24 AWG AU
Conn Contact M/F 1 POS Crimp ST Cable Mount Strip
TE Connectivity , Low Power Drawer, 0.5mm2, 0.2mm
170311-1 DRAWER CONN CONT 24-20 115E12480 ROHS
PWR CONTACT, PIN, , SOCKET, CRIMP, 22AWG;
CONN CONTACT 20-24AWG GOLD CRIMP
CONTACT NON-GEND SGNL 20-24AWG
CONTACT FOR DRAWER CONN Contact Mating Area Plating Material: Gold (Au) Contact Type: Hermaphroditic Wire Size: 24 – 22 AWG Operating Voltage: 30 VAC Wire Size: .22 – .3 mm² Gold (Au) Hermaphroditic 24 – 22 AWG 30 VAC | Connector Contact | Part Number: 170311-1 | Internal Number: 170311-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1703111