TE Connectivity 1703014-1

CONTACT PIN 13-17AWG CRIMP TIN / Pin Contact 13-17 AWG Size 1.5mm Crimp Tin
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1703014-1.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Newark

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-7.95%

CAD Models

Download TE Connectivity 1703014-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1703014-1 provided by its distributors.

CONTACT PIN 13-17AWG CRIMP TIN / Pin Contact 13-17 AWG Size 1.5mm Crimp Tin
CONTACT, CRIMP, PIN, 17-13AWG, REEL; Product Range: 1.5mm System Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: 1.5mm System Series C
DIA 1.5MM CONTACT PIN,ASSY Terminal Type: Pin Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Interface Plating: Tin (Sn) Primary Locking Feature: Locking Lance Pin 17 – 13 AWG 1 – 2.5 mm² Tin (Sn) | Round Connector System & Pin And Socket | Part Number: 1703014-1 | Internal Number: 1703014-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17030141