TE Connectivity 170205-2

Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170205-2.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-24.02%

CAD Models

Download TE Connectivity 170205-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 170205-2 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
Contact, Socket, Crimp, 30-26Awg Rohs Compliant: Yes |Te Connectivity Amp 170205-2
EI SERIES FEMALE CONTACT FOR USE WITH STANDARD PROFILE HOUSING
Headers & Wire Housings E.I. SERIES CONTACT LP
Contact SKTCrimp STCable Mount 26-30AWG Loose
Contact SKT Crimp ST Cable Mount Loose Piece
Wire-to-Board E.I. SERIES CONTACT LP
CONTACT, SOCKET, CRIMP, 30-26AWG;
CONN SOCKET 26-30AWG CRIMP TIN
E.I. SERIES CONTACT LP Contact Type: Socket Wire Size: 30 – 26 AWG Operating Voltage: 250 VAC Wire Size: .05 – .15 mm² Contact Mating Area Plating Material: Tin (Sn) Socket 30 – 26 AWG 250 VAC .05 – .15 mm² | Connector Contact | Part Number: 170205-2 | Internal Number: 170205-2 | Tin (Sn) | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170205-2.