TE Connectivity RN73C2A1K15BTDF

Res Thin Film 0805 1.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.598
Production

Price and Stock

DistributorSKUMinPkg
JRH ElectronicsRN73C2A1K15BTDF2,5501K
6h
UnikeyICRN73C2A1K15BTDF39925Tape & Reel
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A1K15BTDF.

Farnell

Datasheet4 pages4 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-83.58%

CAD Models

Download TE Connectivity RN73C2A1K15BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityRN73C2A1K15BTDF
Res Thin Film 0805 1.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB112V
Res Thin Film 0805 1.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1211V
0805 THIN FILM CHIP RESISTOR / 1.21K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 1150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K15L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.15kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RN73C2A1K15BTDF provided by its distributors.

Res Thin Film 0805 1.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Thin Film Resistor RN 0805 0.1% 1K15
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RN 0805 1K15 0.1% 10PPM 1KRL Resistance Value: 1.15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.15K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K15BTDF | Internal Number: 1676223-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676223-2