TE Connectivity 1676145-1

Res Thin Film 0805 102 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676145-1.

Farnell

Datasheet8 pages10 years ago
Datasheet3 pages17 years ago
Datasheet1 page20 years ago

Newark

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.16%

CAD Models

Download TE Connectivity 1676145-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP1676145-2
Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity1676145-1
Res Thin Film 0805 102 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C2A100RBTDF
Res Thin Film 0805 100 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRB07100RL
Res Thin Film 0805 100 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6AEB1020V
Res Thin Film 0805 102 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 1676145-1 provided by its distributors.

Res Thin Film 0805 102 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor 102Ω ±0.1% ±10ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Resistor, Thin Film, Res 102 Ohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A102RBTG
Special Order: RN 0805 102R 0.1% 10PPM CUT LENGTH Resistance Value: 102 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 102 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A102RBTG | Internal Number: 1676145-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676145-1 .
  • RN73C2A102RBTG