TE Connectivity / AMP 1676145-2

Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676145-2.

Farnell

Datasheet4 pages2 years ago

Electro Sonic

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-6.04%

CAD Models

Download TE Connectivity / AMP 1676145-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRB07100RL
Res Thin Film 0805 100 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6AEB1020V
Res Thin Film 0805 102 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityRN73C2A110RBTDF
Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A105RBTDF
Res Thin Film 0805 105 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1676471-2
Res Thin Film 0805 97.6 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676145-2
Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A105RBTDF
Res Thin Film 0805 105 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1676149-2
Fixed Resistor, Thin Film, 0.1W, 107ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676145-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 102Ω ±0.1% 100mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Res, 102R, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A102RBTDF
RES SMD 102 OHM 0.1% 1/10W 0805
RES, 102R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 102ohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: RN 0805 102R 0.1% 10PPM 1KRL Resistance Value: 102 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 102 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A102RBTDF | Internal Number: 1676145-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A102RBTDF