TE Connectivity 1670720-1

TE Connectivity 1670720-1 SLIDE Tab Housing Female Unshrouded
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1670720-1.

element14 APAC

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-25.37%

CAD Models

Download TE Connectivity 1670720-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1670720-1 provided by its distributors.

TE Connectivity 1670720-1 SLIDE Tab Housing Female Unshrouded
Connector Accessories Mounting Clips Straight Glass Filled Polybutylene Terephthalate Yellow Automotive Loose
Clamp, for faston plug housing, 1670720-1
Connector Accessories Fixing Slide
Avnet Japan
Mounting Clip, Automotive Connector; Accessory Type:Mounting Clip; For Use With:Amp Hdscs Series Connectors; Product Range:Hdscs Series Rohs Compliant: Yes |Amp Te Connectivity 1670720-1
SLIDE,TAB HSG GROUP C Primary Product Color: Yellow Primary Product Material: PBT GF Automotive Connector Accessory Type: Mounting Clip Operating Temperature Range: -40 – 140 °C Operating Temperature Range: -40 – 284 °F Yellow PBT GF | Heavy Duty Sealed Connector Series Fixing Slide | Part Number: 1670720-1 | Internal Number: 1670720-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty