
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 166633-2 | 0 | 25K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 166633-2 | 0 | 100K | Bulk | 13h | |||||||
| Sager Electronics | 166633-2 | 0 | 100K | Bulk | ||||||||
| Master Electronics | 166633-2 | 0 | 25K | |||||||||
| Avnet | 166633-2 | 0 | 100K | 4d |
Download datasheets and manufacturer documentation for TE Connectivity 166633-2.
Download TE Connectivity 166633-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 166633-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 166633-2.