Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658658-1

D-Sub Connector Receptacle Size 3 Crimp Terminal #20 Wire-to-Wire 25 Pos Signal -55-105°C
$ 9.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658658-1.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-56.17%

CAD Models

Download TE Connectivity 1658658-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity164533-4
D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity1-745495-8
Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package
Amphenol164X11789X
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125
AmphenolL177RRB25S
D Sub Shell, Receptacle, Size B, 25Way; |Amphenol Communications Solutions L177RRB25S
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS

Descriptions

Descriptions of TE Connectivity 1658658-1 provided by its distributors.

D-Sub Connector Receptacle Size 3 Crimp Terminal #20 Wire-to-Wire 25 Pos Signal -55-105°C
Connector Accessories Receptacle 25 POS D-Sub Kit Nylon Black Bulk
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 1658658-1
CONN D-SUB HOUSING RCPT 25POS / Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Loose
SOCKET & BACKSHELL, D, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: 3; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: AMPLIMITE HD
KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm 2.77 mm 2.79 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 1658658-1 | Internal Number: 1658658-1 | Alias Number: C73457-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658658-1.