Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 735410

TE Connectivity wire splice connector, 20 → 18 AWGwire_gauge, 17.5mmtotal length, red
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 735410.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-4.20%

CAD Models

Download TE Connectivity 735410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal, Tin, Snap Plug, 22 to 18 AWG, Copper, InsulKrimp 19034 Series
Snap Plug Terminal 18-22AWG Copper Red M 22.89mm Tin Avikrimp™ Bag
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton
TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
TE Connectivity165168
PIDG Crimp Terminal, 16-22AWG, Copper/Tin, Red Insulated, Male
Pin Terminal, 18-22AWG, Copper, Red, 24.6mm, Tin Plated, Box

Descriptions

Descriptions of TE Connectivity 735410 provided by its distributors.

TE Connectivity wire splice connector, 20 → 18 AWGwire_gauge, 17.5mmtotal length, red
Male Crimp Terminal, 18-20AWG, Tin Plated Brass/Copper
TE Connectivity 735410-0 Plasti-Grip Parallel Connector 0.5 - 0.75 mm² Red
Branch terminalwith insulation, 0.5-0.75 mm², AWG 20 to 18, red, 34.9 mm
Crimp Terminal, Splice; |Te Connectivity Amp 735410
Splice Terminal 18.5-20AWG 17.5mm 12.5mm Tin
TAP WIRE SPLICE CONNECTOR, RED, INSULATED, TIN PLATED 20 - 18 AWG
ELECTRO-TAP Cable Connector/Splice
CONN INLINE TAP 18-20 AWG CRIMP
Termination Method = Splice / Cross-Section Max. mm² = 0.75 / Terminal Material = Tinned Brass / Width mm = 6.1 / Cross-Section Min. mm² = 0.5 / Length mm = 34.9 / Insulator Material = Polyamide (PA) / Splice Colour = Red
ELECTRO TAP ASSY Primary Product Color: Red Splice Type: Tap Splice Wire Size: 20 – 18 AWG Wire Size: .5 – .75 mm² Wire Size: 642 – 1624 CMA Red Tap Splice 20 – 18 AWG .5 – .75 mm² | Electrical Wire Splice | Part Number: 735410 | Internal Number: 735410 | Alias Number: F42254-000 | TE Connectivity | ELECTRO-TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty