TE Connectivity 164TL11

Pushbutton Switch, SPST, Momentary, 5A, 24VDC, Wire Terminal, Panel Mount
$ 24.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 164TL11.

Gerber

Technical Drawing1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago

Master Electronics

Electro Sonic

JRH Electronics

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

C&K ComponentsTP21SHZGE
Pushbutton Switches 1A 120VAC 28VDC DPST OFF-(ON) Sldr Lug
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
C&K ComponentsTP21SHZBE
Pushbutton Switch, straight, dpst, off-(On),solder Terminal |C&k Components TP21SHZBE
C&K ComponentsTP21LTCGE
DPST, Off-(on), Momentary, 0.02A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 164TL11 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 5A, 24VDC, Wire Terminal, Panel Mount
Switch, 2 pole, illuminated , 5 A/24 VDC, mounting Ø 16 mm, IP65, 3-1437569-4
Pushbutton Switch, SPST, Momenta
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Pro; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Product Range:164TL Command Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary; Pushbutto
Special Order: 164TL11=RECT ILLUM PB MOM INO Product Type: Switch Number of Actuators: Single Illuminated: Yes Process Sealed: No Snap Action: With Switch Single | Pushbtton Switch | Part Number: 164TL11 | Internal Number: 3-1437569-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164TL-11
  • 3-1437569-4