TE Connectivity 164EZ

Pilot Light; Pilot Light; 6 A; Panel Mounting; Alcoswitch Brand/Command Series
$ 12.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 164EZ.

Sager Electronics

Technical Drawing1 page15 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-03-16
LTD Date2023-07-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity 164EZ provided by its distributors.

Pilot Light; Pilot Light; 6 A; Panel Mounting; Alcoswitch Brand/Command Series
Industrial Panel Mount Switches and Lights Product Highlights: Pilot Light Contact Rating = 6A Command Series Style = Round Panel Cutout = 16mm Diameter
LAMP, INDICATOR, INCANDESCENT, T-3/4; Voltage Rating:-; Mounting Hole Dia:18mm; Accessory Type:-; Product Range:-; For Use With:-; Bulb Size:T-3/4 (1.8mm); Current Rating:6A; Features:Non-Oiltight; La 46F3128

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437569-8
  • 164-EZ