TE Connectivity 1630478-8

Res Carbon Film Trimmer 2.2M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
$ 0.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1630478-8.

element14 APAC

Datasheet3 pages11 years ago

IHS

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1630478-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1630480-1
Res Carbon Film Trimmer 2.2M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Res Cermet Trimmer 2M Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
TT Electronics25PR2MEGLF
Trimmer, Cermet, 0.5W, 2e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1-1630480-1
Res Carbon Film Trimmer 2.2M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1630478-8 provided by its distributors.

Res Carbon Film Trimmer 2.2M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 2200000ohm, 150V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s), 3920
Trimmer Resistors - Through Hole CB10H 2K2
CB10LH CARBON TRIMMER, SIDE ADJUST 2K2
Cb10H 2K2 |Citec Te Connectivity CB10LH222M
TRIMMER, SIDE ADJUST, 2K2; Track Resistance: 2.2kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°
2.2K¦¸ ¡À20% 150mW ¡À500ppm/¡æ 12.1mm
POT 2.2K OHM 0.15W 20% SIDE TH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LH222M
  • CB10LH222M.