Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1624094-1

Ind Chip Molded/Unshielded Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R

$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624094-1.

IHS

Datasheet2 pages19 years ago
Datasheet4 pages2 years ago
Datasheet4 pages24 years ago

TE Connectivity

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
TAIYO YUDENCB2012T100KRV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.65Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2012T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.91Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2016T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.27A 0.65Ohm DCR 0806 T/R
Ind Power Wirewound 10uH 10% 2.52MHz 30Q-Factor 210mA 1008 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
TAIYO YUDENLK1608100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TE Connectivity 1624094-1 provided by its distributors.

Ind Chip Molded/Unshielded Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
Avnet Japan
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 10UH 250MA 1.6 OHM SMD / 10 µH Unshielded Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
3613C Series 1812 10 uH ±10 % Tolerance 250 mA Surface Mount Multilayer Inductor
2.52MHz-20MHz, 250mA, 50Ω@2.52MHz, 10μH, 1.6Ω, ±10%, 1812, SMD, 4.5mm × 3.2mm × 3.4mm
INDUCTOR, 10UH, 1812 CASE; Inductance: 10µH; Product Range: 3613C Series; DC Current Rating: 250mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.6ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 20MHz; SVHC: No SVHC (15-Jan-2018); External Depth: 3.2mm; External Length / Height: 3.2mm; External Width: 4.5mm; Inductor Case Style: 1812 [4532 Metric]
3613C 10UH 10% Inductance: 10 µH Current Rating (Max): 250 mA DC Resistance: 1.6 Ω Inductor Quality Factor: 50 Product Length: .177 in Molded Smd Inductor | 10 µH 250 mA 1.6 Ω | Part Number: 3613C100K | Internal Number: 1624094-1 | Alias Number: 3613A100K | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3613C-100K
  • 3613C100K