TE Connectivity 1624024-1

Inductor Power Shielded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor 420mA 1Ohm DCR AXL Ammo
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624024-1.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

API Delevan1812-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
RF Choke Wirewound 3.9uH 10% 7.9MHz 45Q-Factor Ferrite 350mA 1Ohm DCR AXL Bag
API DelevanS1812R-392K
Inductor RF Shielded Wirewound 3.9uH 10% 7.9MHz 40Q-Factor Ferrite 487mA 840mOhm DCR 1812 T/R
API DelevanS1812-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Bourns9250-392
RF Choke Shielded/Molded Wirewound 3.9uH 10% 7.9MHz 44Q-Factor 0.45A 0.4Ohm DCR AXL
Ind RF Choke Shielded/Molded 3.9uH 10% 7.9MHz 44Q-Factor Ferrite 450mA AXL Bag
RF Choke Molded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor Ferrite 350mA 1Ohm DCR AXL Bag
API Delevan1025-34K
FIXED IND 3.9UH 263MA 1 OHM TH
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1537-26K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Phenolic-Core

Descriptions

Descriptions of TE Connectivity 1624024-1 provided by its distributors.

Inductor Power Shielded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor 420mA 1Ohm DCR AXL Ammo
SC30-10-2520-10 3.9UH AMMO 1000
General Purpose Inductor, 3.9uH, 10%, 1 Element
FIXED IND 3.9UH 420MA 1 OHM TH
7.9MHz 80MHz 420mA 45@7.9MHz 3.9¦ÌH 1¦¸ ¡À10% ,D2.8XL7MM 10mm
High Frequency & RF Inductors, Radio Frequency, Through Hole - Solder, Ammo Packed, 7 x 2.8 mm, 10 %, Inductance 3.9 µH, 420 mA, Sigma SC
INDUCTOR, 3.9UH, AXIAL; Product Range: SC30 Series; Inductance: 3.9µH; DC Current Rating: 420mA; DC Resistance Max: 1ohm; Inductance Tolerance: ± 10%; SVHC: 2-Ethoxyethanol (27-Jun-2018); Body Diameter: 2.7mm; Colour: Yellow; Cu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC303R9KT