Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623728-6

Fixed Resistor, Wire Wound, 11W, 15ohm, 12.8452V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623728-6.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet8 pages15 years ago

IHS

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+69.46%

CAD Models

Download TE Connectivity 1623728-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1623785-5
Fixed Resistor, Wire Wound, 10W, 15Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623804-1
Fixed Resistor, Wire Wound, 10W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE415RJ
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.708V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 15ohm, 6.1237V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE615RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE415RJ
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-3
Fixed Resistor, Wire Wound, 10W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623728-6 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 15ohm, 12.8452V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
RESISTOR, WIREWOUND, RES 115 OHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
Through Hole Wirewound Resistor, Sbc Series, 15 Ohm, 11 W, - 5%, 12.9 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Cgs SBCHE1115RJ
15 Ω, Wire Wound, Power Resistor Resistor, 5 %, 50 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 11 W, CGS SBC
RES, 15R, 5%, 11W, AXIAL, WIREWOUND; Resistance: 15ohm; Product Range: SBC Series; Power Rating: 11W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 12.9V; Resistor Element Material: Wirewound; T
BCHE 11 W 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE1115RJ | Internal Number: 1623728-6 | Alias Number: SBCHE1115RJF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE1115RJ