TE Connectivity FCB21K0J

Fixed Resistor, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB21K0J.

Master Electronics

Datasheet16 pages19 years ago
Datasheet1 page21 years ago

Sager Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623807-4
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity FCB21K0J provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Special Order: FCB2 1K0 5% HP Through-Hole Resistor | Part Number: FCB21K0J | Internal Number: 1623713-5 | TE Connectivity
Through Hole Wirewound Resistor, Fc Series, 1 Kohm, 2 W, - 5%, 44.7 V, Tubular Rohs Compliant: Yes |Cgs Te Connectivity FCB21K0J
RES, 1K, 5%, 2W, RADIAL, WIREWOUND; Resistance: 1kohm; Product Range: FC Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 44.7V; Resistor Element Material: Wirewound; Temperature Coefficient: -70ppm/°C to +250ppm/°C; Automotive Qualification Standard: -; External Depth: 5mm; External Length / Height: 17mm; External Width: 19.2mm; Full Power Rating Temperature: 70°C; Operating Temperature Max: 350°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +350°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: -70ppm/°C; Tolerance +: 5%; Tolerance -: 5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623713-5