TE Connectivity 1617122-7

Double Pole Electrically Held Electromechanical Relay DPDT 1A 18VDC 880Ohm Through Hole
$ 62.686
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617122-7.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1617122-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP9-1617350-0
Cross Referenced to TE CONNECTIVITY - Part AMP9-1617350-0
TE Connectivity / AMP1617351-2
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 18 VDC 880 Ohm 368 mW PC Board Mount
TE Connectivity3-1617108-1
Electromechanical Relay DPDT 1A 18VDC 880Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1617122-7 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 18VDC 880Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere with Internal Diode for Coil Transient Suppression
SIGNAL RELAY, DPDT, 1A, 18VDC, THT; Coil Voltage: 18VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: MAD Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Volta
Special Order: JMACD-18XM = M39016/15-080M Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 1617122-7 | Internal Number: 1617122-7 | Alias Number: JMACD-18XM | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617122-7 .
  • JMACD-18XM
  • JMACD18XM