TE Connectivity 1617038-6

Midtex, Relay, Crystal Can, High Performance, 26.5 V, 2 A, DPDT-2C/O, M39016/22-004M
$ 109.129
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617038-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1617038-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1617029-4
4ms 4ms 28V(Nom) 26.5V DPDT(2 Form C) 700¦¸ 37.9mA 28V@DC , 20.57mm*10.4mm*10.4mm
TE Connectivity3-1617033-1
General Purpose Relay DPDT (2 Form C) Chassis Mount
TE Connectivity3-1617029-3
MIDTEX, RELAY, HALF-SIZE, CRYSTAL CAN, 26.5VDC,2A, DPDT, M39016/6-107M

Descriptions

Descriptions of TE Connectivity 1617038-6 provided by its distributors.

Midtex, Relay, Crystal Can, High Performance, 26.5 V, 2 A, DPDT-2C/O, M39016/22-004M
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 2A, 26.5VDC, THT; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:HMB Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Vo
SIGNAL RELAYS, DPDT-2C/O, 26.5, 2A, SOLD; SIGNAL RELAYS, DPDT-2C/O, 26.5, 2A, SOLDER; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Coil Voltage VDC Nom:26.5V; Coil Resistance:700ohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617038-6 .
  • HMB1130K01M