TE Connectivity 1612901-1

BATTERY BLOCK CONN. REC ASSY 3, DC Jack Connectors | TE Connectivity 1612901-1
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1612901-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+22.62%

CAD Models

Download TE Connectivity 1612901-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Gold (Au) Over Nickel, Natural
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
CONN SPRING BATTERY 3POS SMD / 3 Position Spring Battery Contact Connector Surface Mount
TE Connectivity5-104809-2
Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity5-1375582-2
AMPMODU 3 Position Single Row SMT Right Angle Straight Latching PCB Header
TE Connectivity147278-2
3pin 2.54mm 1 Header,Latch Holder 3A 380nm SMD,P=2.54mm 13.52mm*16.64mm

Descriptions

Descriptions of TE Connectivity 1612901-1 provided by its distributors.

BATTERY BLOCK CONN. REC ASSY 3, DC Jack Connectors | TE Connectivity 1612901-1
CONN RCPT 3POS 2.00MM R/A SLDR / 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
BATT CONTACT, COPPER ALLOY, THROUGH HOLE; Battery Sizes Accepted:-; Battery Terminals:Through Hole; Contact Material:Copper Alloy; Contact Plating:Nickel Plated Contacts; Product Range:- 05W3647
BATTERY BLOCK CONN. REC ASSY 3 Connector System: Board-to-Board Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Connector & Housing Type: Receptacle Operating Voltage: 30 VDC Board-to-Board .079" 2 mm Receptacle | Dc Jack Connector | Part Number: 1612901-1 | Internal Number: 1612901-1 | .079" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty