TE Connectivity 1609989-3

Power Line Filter 3-Phase 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount
$ 183.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1609989-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Master Electronics

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1609989-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1609989-3 provided by its distributors.

Power Line Filter 3-Phase 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount
POWER LINE FILTER, CHASSIS MOUNT, 30A, 480VAC, 50/60HZ, EMI/RFI, BCF SERIES
30BCF10=F8234 Part Number: 1609989-3 | Internal Number: 1609989-3 | Alias Number: 30BCF10 | TE Connectivity
Power Line Filters 30A BCF 3 Phase Phase to Phase
Three Phase EMI Filter, 277V, 50/60HzHz
Emi/Rfi Power Line Filter, 30A 30Ma; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:30A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Bcf Series Rohs Compliant: Yes |Corcom Te Connectivity 30BCF10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30BCF10