TE Connectivity 1604800-5

1604800-5 Rohs Compliant: Yes |Amp Te Connectivity 1604800-5
$ 592.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604800-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+81.82%

CAD Models

Download TE Connectivity 1604800-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP1604800-6
Plug Kit, 12 Pos Quadrax |Amp Te Connectivity 1604800-6
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Conn Wire to Board HDR 10Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr. Tray
Rectangular Power Connector, 14 Contact(S), Male, Crimp Terminal, Plug
TE Connectivity1452303-1
12 Position 3 Row 6.70 mm Pitch Black Housings Receptacle Rectangular Connector
TE Connectivity205042-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1604800-5 provided by its distributors.

1604800-5 Rohs Compliant: Yes |Amp Te Connectivity 1604800-5
12 Position Rectangular Free Hanging Polarized Connector
Rack and Panel Connector, 12 Contact(s), Male, Plug
QUADRAX Circular and Rectangular Connectors
Conn Rectangular PIN 12 POS ST Cable Mount
Electrical Connector Cylindrical
Plug Kit, 12 Pos Quadrax Shape:Rectangular;Connector Style:Plug;Number of Positions:12;Preloaded:No;Sealable:No Rectangular Plug 12 | Rack & Panel Connector | Part# 1604800-5 | TE Connectivity
PLUG KIT, 12 POS QUADRAX; No. of Contacts:12Contacts; Product Range:Quadrax Series; Connector Mounting:Free Hanging; Contact Termination Type:-; Pitch Spacing:-; Gender:Plug; Contact Gender:-; Contact Material:-; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604800-5 .
  • 1604800-5.